20-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51518RUKR

DigiKey Part Number
296-41748-2-ND - Tape & Reel (TR)
296-41748-1-ND - Cut Tape (CT)
296-41748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51518RUKR
Description
IC REG CTRL 2BIT VID 1OUT 20WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP™, D-CAP2™ Controller, 2-bit VID Voltage Regulator IC 1 Output 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51518RUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, 2-bit VID
Voltage - Input
3V ~ 28V
Number of Outputs
1
Voltage - Output
0.5V ~ 2V
Operating Temperature
-10°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.94000$14.94
10$10.96200$109.62
25$9.97160$249.29
100$8.88430$888.43
250$8.36604$2,091.51
500$8.05352$4,026.76
1,000$7.79643$7,796.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.47888$22,436.64
6,000$7.32347$43,940.82
9,000$7.24567$65,211.03
Manufacturers Standard Package