
TPS51125RGET | |
|---|---|
DigiKey Part Number | 296-22712-2-ND - Tape & Reel (TR) 296-22712-1-ND - Cut Tape (CT) 296-22712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51125RGET |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51125RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.49000 | $35.49 |
| 10 | $26.93100 | $269.31 |
| 25 | $24.78560 | $619.64 |
| 100 | $22.42530 | $2,242.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.29956 | $5,324.89 |
| 500 | $20.62110 | $10,310.55 |
| 750 | $20.28137 | $15,211.03 |
| 1,250 | $19.90498 | $24,881.22 |
| 1,750 | $19.68506 | $34,448.86 |
| 2,500 | $19.47342 | $48,683.55 |


