TPS51125 D-CAP™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51125EVM

DigiKey Part Number
296-31164-ND
Manufacturer
Manufacturer Product Number
TPS51125EVM
Description
EVAL BOARD FOR TPS51125
Customer Reference
Detailed Description
TPS51125 D-CAP™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 5V
Current - Output
8A, 8A
Voltage - Input
8V ~ 25V
Regulator Topology
Buck
Frequency - Switching
245kHz, 305kHz
Contents
Board(s)
Utilized IC / Part
TPS51125
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,948.25000$1,948.25
Manufacturers Standard Package