TPS40040DRBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 433
Unit Price: $17.05000
Datasheet
8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40040DRBTG4

DigiKey Part Number
TPS40040DRBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40040DRBTG4
Description
IC REG CTRLR BUCK 8SON
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS40040DRBTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Frequency - Switching
300kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.16584$4,082.92
750$8.00773$6,005.80
1,250$7.83262$9,790.77
1,750$7.73025$13,527.94
2,500$7.63182$19,079.55
6,250$7.41982$46,373.88