
TPS40040DRBT | |
|---|---|
DigiKey Part Number  | 296-19638-2-ND - Tape & Reel (TR) 296-19638-1-ND - Cut Tape (CT) 296-19638-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS40040DRBT  | 
Description  | IC REG CTRLR BUCK 8SON  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS40040DRBT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Type  | Transistor Driver  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | Buck  | |
Number of Outputs  | 1  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 2.25V ~ 5.5V  | |
Frequency - Switching  | 300kHz  | |
Duty Cycle (Max)  | 95%  | |
Synchronous Rectifier  | Yes  | |
Clock Sync  | No  | |
Serial Interfaces  | -  | |
Control Features  | Enable  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-VDFN Exposed Pad  | |
Supplier Device Package  | 8-SON (3x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.05000 | $17.05 | 
| 10 | $12.62900 | $126.29 | 
| 25 | $11.51000 | $287.75 | 
| 100 | $10.28300 | $1,028.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $9.69720 | $2,424.30 | 
| 500 | $9.34426 | $4,672.13 | 
| 750 | $9.16755 | $6,875.66 | 
| 1,250 | $8.97174 | $11,214.68 | 
| 1,750 | $8.85733 | $15,500.33 | 
| 2,500 | $8.74722 | $21,868.05 | 
| 6,250 | $8.51023 | $53,188.94 | 


