Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3839K33DQNR | |
|---|---|
DigiKey Part Number | 296-35533-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3839K33DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839K33DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94686 | $8,840.58 |
| 6,000 | $2.87439 | $17,246.34 |
| 9,000 | $2.83809 | $25,542.81 |
| 15,000 | $2.79788 | $41,968.20 |
| 21,000 | $2.77438 | $58,261.98 |


