
TPS3831K33DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3831K33DQNTTR-ND - Tape & Reel (TR) 296-TPS3831K33DQNTCT-ND - Cut Tape (CT) 296-TPS3831K33DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831K33DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831K33DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.08700 | $70.87 |
| 25 | $6.40600 | $160.15 |
| 100 | $5.65890 | $565.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.30288 | $1,325.72 |
| 500 | $5.08846 | $2,544.23 |
| 750 | $4.98103 | $3,735.77 |
| 1,250 | $4.86200 | $6,077.50 |
| 1,750 | $4.79243 | $8,386.75 |
| 2,500 | $4.72549 | $11,813.72 |

