
TPS3831K33DQNR | |
|---|---|
DigiKey Part Number | 296-40752-2-ND - Tape & Reel (TR) 296-40752-1-ND - Cut Tape (CT) 296-40752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831K33DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831K33DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.99300 | $59.93 |
| 25 | $5.40960 | $135.24 |
| 100 | $4.76440 | $476.44 |
| 250 | $4.45704 | $1,114.26 |
| 500 | $4.27156 | $2,135.78 |
| 1,000 | $4.15104 | $4,151.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.93029 | $11,790.87 |
| 6,000 | $3.83803 | $23,028.18 |
| 9,000 | $3.79182 | $34,126.38 |
| 15,000 | $3.74062 | $56,109.30 |
| 21,000 | $3.71070 | $77,924.70 |

