
TPS3780ADRYR | |
---|---|
DigiKey Part Number | 296-51921-2-ND - Tape & Reel (TR) 296-51921-1-ND - Cut Tape (CT) 296-51921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780ADRYR |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780ADRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.27396 | $36,369.80 |
10,000 | $7.14066 | $71,406.60 |