Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3780BDRYR

DigiKey Part Number
296-51923-2-ND - Tape & Reel (TR)
296-51923-1-ND - Cut Tape (CT)
296-51923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3780BDRYR
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3780BDRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-UFDFN
Type
Multi-Voltage Supervisor
Supplier Device Package
6-SON (1.45x1)
Number of Voltages Monitored
2
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 27,690 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.07000$13.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.24238$41,211.90
Manufacturers Standard Package

Other Suppliers on DigiKey

27,690In Stock
Ships from Rochester Electronics, LLC