TPS3780DDRYR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 743
Unit Price: $17.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5
Unit Price: $15.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 383
Unit Price: $17.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 500
Unit Price: $17.84000
Datasheet
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3780DDRYR

DigiKey Part Number
296-51927-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3780DDRYR
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3780DDRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-UFDFN
Type
Multi-Voltage Supervisor
Supplier Device Package
6-SON (1.45x1)
Number of Voltages Monitored
2
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3780ADRYRTexas Instruments0296-51921-1-ND$13.07000Parametric Equivalent
TPS3780ADRYTTexas Instruments0296-35751-1-ND$17.84000Parametric Equivalent
TPS3780BDRYRTexas Instruments0296-51923-1-ND$13.07000Parametric Equivalent
TPS3780BDRYTTexas Instruments743296-42094-1-ND$17.84000Parametric Equivalent
TPS3780CDRYRTexas Instruments5296-51925-1-ND$15.21000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.28326$36,416.30
10,000$7.14979$71,497.90
Manufacturers Standard Package