
TPS3779ADBVR | |
---|---|
DigiKey Part Number | 296-42382-2-ND - Tape & Reel (TR) 296-42382-1-ND - Cut Tape (CT) 296-42382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779ADBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779ADBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.40913 | $22,227.39 |
6,000 | $7.25485 | $43,529.10 |
9,000 | $7.17756 | $64,598.04 |