
TPS3779BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-44708-2-ND - Tape & Reel (TR) 296-44708-1-ND - Cut Tape (CT) 296-44708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779BQDBVRQ1 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779BQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $14.47000 | $144.70 |
| 25 | $13.21360 | $330.34 |
| 100 | $11.83160 | $1,183.16 |
| 250 | $11.17236 | $2,793.09 |
| 500 | $10.77494 | $5,387.47 |
| 1,000 | $10.44772 | $10,447.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.69585 | $26,087.55 |
| 6,000 | $8.52008 | $51,120.48 |
| 9,000 | $8.43205 | $75,888.45 |



