Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3779BDBVT

DigiKey Part Number
296-42165-2-ND - Tape & Reel (TR)
296-42165-1-ND - Cut Tape (CT)
296-42165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3779BDBVT
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3779BDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.35000$17.35
10$12.83400$128.34
25$11.69760$292.44
100$10.45120$1,045.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.85692$2,464.23
500$9.49862$4,749.31
750$9.31924$6,989.43
1,250$9.12054$11,400.67
1,750$9.00428$15,757.49
2,500$8.89257$22,231.42
6,250$8.65203$54,075.19
Manufacturers Standard Package

Other Suppliers on DigiKey

5,350In Stock
Ships from Rochester Electronics, LLC