TPS3779ADBVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 620
Unit Price: $17.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,902
Unit Price: $20.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $8.69585
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,988
Unit Price: $15.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 242
Unit Price: $17.35000
Datasheet
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3779ADBVR

DigiKey Part Number
296-42382-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3779ADBVR
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3779ADBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.39968$22,199.04
6,000$7.24560$43,473.60
9,000$7.16841$64,515.69
Manufacturers Standard Package