TPS2410 - ORing Controller / Load Share Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2410EVM

DigiKey Part Number
296-31130-ND
Manufacturer
Manufacturer Product Number
TPS2410EVM
Description
EVAL BOARD FOR TPS2410
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS2410 - ORing Controller / Load Share Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
ORing Controller / Load Share
Embedded
No
Utilized IC / Part
TPS2410
Primary Attributes
N+1 Power Supplies
Secondary Attributes
3V ~ 16.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$483.42000$483.42
Manufacturers Standard Package