
TPS2411PW | |
|---|---|
DigiKey Part Number | 296-21613-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2411PW |
Description | IC OR CTRLR N+1 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2411PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.01000 | $36.01 |
| 10 | $27.32800 | $273.28 |
| 90 | $22.90878 | $2,061.79 |
| 180 | $21.99294 | $3,958.73 |
| 270 | $21.53393 | $5,814.16 |
| 540 | $20.86115 | $11,265.02 |
| 1,080 | $20.30726 | $21,931.84 |
| 2,520 | $19.76162 | $49,799.28 |


