
TPS2411PWR | |
|---|---|
DigiKey Part Number | 296-41730-2-ND - Tape & Reel (TR) 296-41730-1-ND - Cut Tape (CT) 296-41730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2411PWR |
Description | IC OR CTRLR N+1 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2411PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $24.32700 | $243.27 |
| 25 | $22.35920 | $558.98 |
| 100 | $20.19450 | $2,019.45 |
| 250 | $19.16168 | $4,790.42 |
| 500 | $18.53948 | $9,269.74 |
| 1,000 | $18.02720 | $18,027.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.60577 | $35,211.54 |
| 4,000 | $17.25882 | $69,035.28 |


