
TPA152DRG4 | |
---|---|
DigiKey Part Number | TPA152DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA152DRG4 |
Description | IC AMP CLASS AB STER 75MW 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA152DRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 75mW x 2 @ 32Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.83688 | $22,092.20 |
5,000 | $8.65032 | $43,251.60 |
7,500 | $8.55685 | $64,176.38 |