
TPA152DR | |
|---|---|
DigiKey Part Number | 296-1944-2-ND - Tape & Reel (TR) 296-1944-1-ND - Cut Tape (CT) 296-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA152DR |
Description | IC AMP CLASS AB STER 75MW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA152DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 75mW x 2 @ 32Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.11000 | $18.11 |
| 10 | $13.43700 | $134.37 |
| 25 | $12.25720 | $306.43 |
| 100 | $10.96260 | $1,096.26 |
| 250 | $10.34496 | $2,586.24 |
| 500 | $9.97262 | $4,986.31 |
| 1,000 | $9.66603 | $9,666.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.34243 | $23,356.08 |
| 5,000 | $9.14741 | $45,737.05 |
| 7,500 | $9.04979 | $67,873.43 |

