
TLV7256IDDUR | |
|---|---|
DigiKey Part Number | 296-21872-2-ND - Tape & Reel (TR) 296-21872-1-ND - Cut Tape (CT) 296-21872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7256IDDUR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV7256IDDUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 4pA @ 5V | |
Current - Output (Typ) | 35mA @ 5V | |
Current - Quiescent (Max) | 70µA | |
CMRR, PSRR (Typ) | 65dB CMRR | |
Propagation Delay (Max) | 680ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.16400 | $51.64 |
| 25 | $4.65360 | $116.34 |
| 100 | $4.09070 | $409.07 |
| 250 | $3.82176 | $955.44 |
| 500 | $3.65990 | $1,829.95 |
| 1,000 | $3.52643 | $3,526.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.36166 | $10,084.98 |
| 6,000 | $3.28105 | $19,686.30 |
| 9,000 | $3.24066 | $29,165.94 |
| 15,000 | $3.19593 | $47,938.95 |
| 21,000 | $3.16979 | $66,565.59 |



