TLV2451IDR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,375
Unit Price: $2.24000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2451IDR

DigiKey Part Number
296-1890-2-ND - Tape & Reel (TR)
296-1890-1-ND - Cut Tape (CT)
296-1890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2451IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2451IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
300 µV
Current - Supply
23µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,375 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.28000$18.28
10$13.55900$135.59
25$12.36840$309.21
100$11.06370$1,106.37
250$10.44092$2,610.23
500$10.06546$5,032.73
1,000$9.75659$9,756.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.43051$23,576.28
5,000$9.23400$46,170.00
7,500$9.13559$68,516.93
Manufacturers Standard Package

Other Suppliers on DigiKey

1,375In Stock
Ships from Rochester Electronics, LLC