
TLV2451IDR | |
|---|---|
DigiKey Part Number | 296-1890-2-ND - Tape & Reel (TR) 296-1890-1-ND - Cut Tape (CT) 296-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2451IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2451IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $13.55900 | $135.59 |
| 25 | $12.36840 | $309.21 |
| 100 | $11.06370 | $1,106.37 |
| 250 | $10.44092 | $2,610.23 |
| 500 | $10.06546 | $5,032.73 |
| 1,000 | $9.75659 | $9,756.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.43051 | $23,576.28 |
| 5,000 | $9.23400 | $46,170.00 |
| 7,500 | $9.13559 | $68,516.93 |

