SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1391IDBVT

DigiKey Part Number
296-TLV1391IDBVTTR-ND - Tape & Reel (TR)
296-TLV1391IDBVTCT-ND - Cut Tape (CT)
296-TLV1391IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1391IDBVT
Description
IC COMPARATOR 1 DIFF SOT23-5
Customer Reference
Detailed Description
Comparator Differential Open-Collector SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV1391IDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Differential
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 7V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
175µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$6.40500$64.05
25$5.78720$144.68
100$5.10720$510.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.78208$1,195.52
500$4.58650$2,293.25
Manufacturers Standard Package

Other Suppliers on DigiKey

21,258In Stock
Ships from Rochester Electronics, LLC