
TLV1391IDBVR | |
|---|---|
DigiKey Part Number | 296-17618-2-ND - Tape & Reel (TR) 296-17618-1-ND - Cut Tape (CT) 296-17618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1391IDBVR |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1391IDBVR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 175µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 7V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.71400 | $57.14 |
| 25 | $5.15000 | $128.75 |
| 100 | $4.53250 | $453.25 |
| 250 | $4.23800 | $1,059.50 |
| 500 | $4.06026 | $2,030.13 |
| 1,000 | $3.93719 | $3,937.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.73316 | $11,199.48 |
| 6,000 | $3.64469 | $21,868.14 |
| 9,000 | $3.60040 | $32,403.60 |
| 15,000 | $3.55130 | $53,269.50 |
| 21,000 | $3.52263 | $73,975.23 |











