
TLV1391IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV1391IDBVTTR-ND - Tape & Reel (TR) 296-TLV1391IDBVTCT-ND - Cut Tape (CT) 296-TLV1391IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1391IDBVT |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1391IDBVT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 175µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 7V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1391IDBVR | Texas Instruments | 9,793 | 296-17618-1-ND | $7.97000 | Parametric Equivalent |
| TLV1391IDBVT | Texas Instruments | 630 | 296-TLV1391IDBVTCT-ND | $8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.41300 | $64.13 |
| 25 | $5.79440 | $144.86 |
| 100 | $5.11380 | $511.38 |

