
TLC5944RHBR | |
---|---|
DigiKey Part Number | TLC5944RHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5944RHBR |
Description | IC LED DRIVER LINEAR 60MA 32VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 60mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5944RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 15V | |
Current - Output / Channel | 60mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |