
TLC5944RHBT | |
|---|---|
DigiKey Part Number | 296-TLC5944RHBTTR-ND - Tape & Reel (TR) 296-TLC5944RHBTCT-ND - Cut Tape (CT) 296-TLC5944RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5944RHBT |
Description | IC LED DRIVER LINEAR 60MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 60mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5944RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 15V | |
Current - Output / Channel | 60mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.75952 | $3,439.88 |
| 500 | $13.28720 | $6,643.60 |
| 750 | $13.05080 | $9,788.10 |
| 1,250 | $12.78874 | $15,985.93 |
| 1,750 | $12.63567 | $22,112.42 |
| 2,500 | $12.48838 | $31,220.95 |
| 6,250 | $12.17122 | $76,070.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.69000 | $23.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.99000 | $20.99 |
| 10 | $15.62700 | $156.27 |
| 25 | $14.28600 | $357.15 |
| 100 | $12.80900 | $1,280.90 |

