Direct
MFR Recommended

TLC3548IDW | |
|---|---|
DigiKey Part Number  | 296-10290-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TLC3548IDW  | 
Description  | IC ADC 14BIT SAR 24SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLC3548IDW Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Bits  | 14  | |
Sampling Rate (Per Second)  | 200k  | |
Number of Inputs  | 4, 8  | |
Input Type  | Pseudo-Differential, Single Ended  | |
Data Interface  | SPI  | |
Configuration  | MUX-S/H-ADC  | |
Ratio - S/H:ADC  | 1:1  | |
Number of A/D Converters  | 1  | |
Architecture  | SAR  | |
Reference Type  | External, Internal  | |
Voltage - Supply, Analog  | 5V  | |
Voltage - Supply, Digital  | 2.7V ~ 5.5V  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 24-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 24-SOIC  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $276.96480 | $13,848.24 | 



