Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431IDRE4 | |
|---|---|
DigiKey Part Number | TL431IDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431IDRE4 |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDRE4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431IDR | Texas Instruments | 10,506 | 296-1291-1-ND | $2.14000 | MFR Recommended |
| LM431AIM/NOPB | Texas Instruments | 7,667 | LM431AIM/NOPB-ND | $11.02000 | Similar |
| LM431AIMX/NOPB | Texas Instruments | 1,617 | LM431AIMX/NOPBCT-ND | $5.10000 | Similar |
| LM431BIM/NOPB | Texas Instruments | 311 | LM431BIM/NOPB-ND | $10.85000 | Similar |
| TL431IDT | STMicroelectronics | 17,751 | 497-2227-1-ND | $3.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.16063 | $5,803.15 |
| 7,500 | $1.14256 | $8,569.20 |
| 12,500 | $1.12254 | $14,031.75 |
| 17,500 | $1.11085 | $19,439.87 |
| 25,000 | $1.09960 | $27,490.00 |
| 62,500 | $1.07538 | $67,211.25 |





