
LM431AIM/NOPB | |
|---|---|
DigiKey Part Number | LM431AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM431AIM/NOPB |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431AIM/NOPB Models |
Category | Tolerance ±2.2% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $8.01600 | $80.16 |
| 95 | $6.45863 | $613.57 |
| 190 | $6.14621 | $1,167.78 |
| 285 | $5.98986 | $1,707.11 |
| 570 | $5.92539 | $3,377.47 |

