Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431AIMX/NOPB

DigiKey Part Number
LM431AIMX/NOPBTR-ND - Tape & Reel (TR)
LM431AIMX/NOPBCT-ND - Cut Tape (CT)
LM431AIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431AIMX/NOPB
Description
IC VREF SHUNT ADJ 2.2% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM431AIMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2.2%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
37 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431ACDRTexas Instruments8,501296-1286-1-ND$2.14000Similar
TL431AIDTexas Instruments590296-1288-5-ND$6.74000Similar
TL431AIDRTexas Instruments36,013296-1288-1-ND$1.81000Similar
TL431BIDTexas Instruments7,733296-34307-5-ND$7.97000Similar
TL431BIDRTexas Instruments4,162296-18873-1-ND$3.12000Similar
In-Stock: 1,617
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.59300$35.93
25$3.21960$80.49
100$2.80680$280.68
250$2.61080$652.70
500$2.49260$1,246.30
1,000$2.39509$2,395.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.29228$5,730.70
5,000$2.23030$11,151.50
7,500$2.19926$16,494.45
12,500$2.16487$27,060.88
17,500$2.14476$37,533.30
25,000$2.12544$53,136.00
Manufacturers Standard Package