Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431BIDRE4 | |
|---|---|
DigiKey Part Number | TL431BIDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BIDRE4 |
Description | IC VREF SHUNT ADJ 0.5% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDRE4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431CIM/NOPB | Texas Instruments | 701 | LM431CIM/NOPB-ND | $6.41000 | Direct |
| TL431BIDR | Texas Instruments | 4,162 | 296-18873-1-ND | $3.12000 | MFR Recommended |
| LM431AIM/NOPB | Texas Instruments | 7,667 | LM431AIM/NOPB-ND | $11.02000 | Similar |
| LM431AIMX/NOPB | Texas Instruments | 1,617 | LM431AIMX/NOPBCT-ND | $5.10000 | Similar |
| LM431BIM/NOPB | Texas Instruments | 311 | LM431BIM/NOPB-ND | $10.85000 | Similar |





