TL431BIDE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 701
Unit Price: $6.41000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 7,733
Unit Price: $7.97000
Datasheet

Similar


Texas Instruments
In Stock: 7,667
Unit Price: $11.02000
Datasheet

Similar


Texas Instruments
In Stock: 1,617
Unit Price: $5.10000
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: $10.85000
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: $5.26000
Datasheet

Similar


STMicroelectronics
In Stock: 5,144
Unit Price: $4.60000
Datasheet

Similar


STMicroelectronics
In Stock: 6,270
Unit Price: $5.26000
Datasheet

Similar


STMicroelectronics
In Stock: 6,322
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 31,816
Unit Price: $4.60000
Datasheet

Similar


STMicroelectronics
In Stock: 3,583
Unit Price: $6.17000
Datasheet

Similar


onsemi
In Stock: 1,626
Unit Price: $3.21000
Datasheet

Similar


onsemi
In Stock: 12,785
Unit Price: $3.37000
Datasheet

Similar


STMicroelectronics
In Stock: 26,547
Unit Price: $4.44000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BIDE4

DigiKey Part Number
TL431BIDE4-ND
Manufacturer
Manufacturer Product Number
TL431BIDE4
Description
IC VREF SHUNT ADJ 0.5% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431BIDE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tube
Current - Cathode
700 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM431CIM/NOPBTexas Instruments701LM431CIM/NOPB-ND$6.41000Direct
TL431BIDTexas Instruments7,733296-34307-5-ND$7.97000MFR Recommended
LM431AIM/NOPBTexas Instruments7,667LM431AIM/NOPB-ND$11.02000Similar
LM431AIMX/NOPBTexas Instruments1,617LM431AIMX/NOPBCT-ND$5.10000Similar
LM431BIM/NOPBTexas Instruments311LM431BIM/NOPB-ND$10.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes