TL431AIDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 37,264
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 7,667
Unit Price: $11.02000
Datasheet

Similar


Texas Instruments
In Stock: 1,617
Unit Price: $5.10000
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: $10.85000
Datasheet

Similar


Texas Instruments
In Stock: 701
Unit Price: $6.41000
Datasheet

Upgrade


STMicroelectronics
In Stock: 19,273
Unit Price: $2.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 919
Unit Price: $45.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,681
Unit Price: $45.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,289
Unit Price: $68.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,889
Unit Price: $68.32000
Datasheet

Similar


STMicroelectronics
In Stock: 5,144
Unit Price: $4.60000
Datasheet

Similar


STMicroelectronics
In Stock: 6,370
Unit Price: $5.26000
Datasheet

Similar


STMicroelectronics
In Stock: 6,322
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 31,816
Unit Price: $4.60000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIDRG4

DigiKey Part Number
296-48976-2-ND - Tape & Reel (TR)
296-48976-1-ND - Cut Tape (CT)
296-48976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIDRG4
Description
IC VREF SHUNT ADJ 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes