
TL026CPG4 | |
---|---|
DigiKey Part Number | TL026CPG4-ND |
Manufacturer | |
Manufacturer Product Number | TL026CPG4 |
Description | IC AMP AGC 8DIP |
Customer Reference | |
Detailed Description | Video Amp 1 Automatic Gain Control (AGC) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL026CPG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | Automatic Gain Control (AGC) | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | - | |
Current - Supply | 22 mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $9.75700 | $3,414.95 |