OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL026CP

DigiKey Part Number
296-11819-5-ND
Manufacturer
Manufacturer Product Number
TL026CP
Description
IC AMP AGC 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Automatic Gain Control (AGC) 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL026CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Automatic Gain Control (AGC)
Output Type
Differential
Number of Circuits
1
-3db Bandwidth
50 MHz
Slew Rate
-
Current - Supply
22 mA
Current - Output / Channel
4 mA
Voltage - Supply, Single/Dual (±)
±3V ~ 8V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.54000$25.54
10$19.15600$191.56
50$16.58620$829.31
100$15.79140$1,579.14
250$14.95124$3,737.81
500$14.44480$7,222.40
1,000$14.02800$14,028.00
2,500$13.58802$33,970.05
5,000$13.32282$66,614.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,501In Stock
Ships from Rochester Electronics, LLC