
TAS5342LADDVR | |
|---|---|
DigiKey Part Number  | 296-41659-2-ND - Tape & Reel (TR) 296-41659-1-ND - Cut Tape (CT) 296-41659-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TAS5342LADDVR  | 
Description  | IC AMP D MONO/STER 200W 44HTSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TAS5342LADDVR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Class D  | |
Output Type  | 1-Channel (Mono) or 2-Channel (Stereo)  | |
Max Output Power x Channels @ Load  | 200W x 1 @ 2Ohm; 100W x 2 @ 4Ohm  | |
Voltage - Supply  | 10.8V ~ 13.2V  | |
Features  | Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Supplier Device Package  | 44-HTSSOP  | |
Package / Case  | 44-PowerTSSOP (0.244", 6.20mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $57.11000 | $57.11 | 
| 10 | $44.00700 | $440.07 | 
| 25 | $40.73720 | $1,018.43 | 
| 100 | $37.14080 | $3,714.08 | 
| 250 | $35.42680 | $8,856.70 | 
| 500 | $34.39346 | $17,196.73 | 
| 1,000 | $33.54302 | $33,543.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $30.31903 | $60,638.06 | 


