
TAS5342DDV6EVM | |
|---|---|
DigiKey Part Number | 296-30996-ND |
Manufacturer | |
Manufacturer Product Number | TAS5342DDV6EVM |
Description | EVAL BOARD FOR TAS5342 TAS5508B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5342, TAS5508B Equibit™, PurePath Digital™ 6-Channel Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 6-Channel | |
Max Output Power x Channels @ Load | 225W x 1 @ 2Ohm; 120W x 4 @ 4Ohm | |
Voltage - Supply | - | |
Utilized IC / Part | TAS5342, TAS5508B | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,436.36000 | $3,436.36 |



