
SN75453BDRG4 | |
---|---|
DigiKey Part Number | SN75453BDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75453BDRG4 |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75453BDRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.44635 | $6,115.87 |
5,000 | $2.38129 | $11,906.45 |
7,500 | $2.34871 | $17,615.33 |
12,500 | $2.31260 | $28,907.50 |
17,500 | $2.29150 | $40,101.25 |
25,000 | $2.27121 | $56,780.25 |