
SN75451BDRG4 | |
---|---|
DigiKey Part Number | 296-52753-2-ND - Tape & Reel (TR) 296-52753-1-ND - Cut Tape (CT) 296-52753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75451BDRG4 |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75451BDRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.47400 | $34.74 |
25 | $3.11480 | $77.87 |
100 | $2.71490 | $271.49 |
250 | $2.52524 | $631.31 |
500 | $2.41066 | $1,205.33 |
1,000 | $2.31640 | $2,316.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.21688 | $5,542.20 |
5,000 | $2.15688 | $10,784.40 |
7,500 | $2.12683 | $15,951.23 |
12,500 | $2.09353 | $26,169.12 |
17,500 | $2.07407 | $36,296.22 |
25,000 | $2.05537 | $51,384.25 |