
SN75453BDR | |
---|---|
DigiKey Part Number | 296-9913-2-ND - Tape & Reel (TR) 296-9913-1-ND - Cut Tape (CT) 296-9913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75453BDR |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75453BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $5.49100 | $54.91 |
25 | $4.94920 | $123.73 |
100 | $4.35310 | $435.31 |
250 | $4.06956 | $1,017.39 |
500 | $3.89868 | $1,949.34 |
1,000 | $3.75783 | $3,757.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.60917 | $9,022.93 |
5,000 | $3.51959 | $17,597.95 |
7,500 | $3.47473 | $26,060.48 |
12,500 | $3.42503 | $42,812.88 |
17,500 | $3.39598 | $59,429.65 |