SN74V215-15PAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 54
Unit Price: $260.42000
Datasheet
64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V215-15PAG

DigiKey Part Number
296-9895-ND
Manufacturer
Manufacturer Product Number
SN74V215-15PAG
Description
IC FIFO SYNC 512X18 10NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 9K (512 x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74V215-15PAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
9K (512 x 18)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes