71V321L25TFGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V215L10TFG

DigiKey Part Number
72V215L10TFG-ND
Manufacturer
Manufacturer Product Number
72V215L10TFG
Description
IC FIFO SYNC 512X18 6.5NS 64QFP
Customer Reference
Detailed Description
Synchronous FIFO 9K (512 x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Size
9K (512 x 18)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
30mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30/11/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$260.42000$260.42
10$240.96900$2,409.69
25$233.26440$5,831.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.