SN74LVT16543DLR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 946
Unit Price: $20.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $23.13000
Datasheet
SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT16543DLR

DigiKey Part Number
296-8645-2-ND - Tape & Reel (TR)
296-8645-1-ND - Cut Tape (CT)
296-8645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT16543DLR
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT16543DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.56000$69.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$48.15160$48,151.60
Manufacturers Standard Package