
SN74LVTH16952DLR | |
---|---|
DigiKey Part Number | 296-14931-2-ND - Tape & Reel (TR) 296-14931-1-ND - Cut Tape (CT) 296-14931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16952DLR |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16952DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.07000 | $23.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.38937 | $14,389.37 |
2,000 | $14.03913 | $28,078.26 |
3,000 | $13.86373 | $41,591.19 |
5,000 | $13.66943 | $68,347.15 |