SN74LVTH16543DLR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $47.72168
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 946
Unit Price: $23.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.29736
Datasheet
SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16543DLR

DigiKey Part Number
296-1710-2-ND - Tape & Reel (TR)
296-1710-1-ND - Cut Tape (CT)
296-1710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH16543DLR
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16543DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.13000$17.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.41286$10,412.86
2,000$10.14465$20,289.30
3,000$10.01032$30,030.96
5,000$9.86152$49,307.60
7,000$9.77458$68,422.06
Manufacturers Standard Package