Direct
Parametric Equivalent

SN74LVC841APWR | |
|---|---|
DigiKey Part Number  | 296-8553-2-ND - Tape & Reel (TR) 296-8553-1-ND - Cut Tape (CT) 296-8553-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVC841APWR  | 
Description  | IC D-TYPE TRANSP 10:10 24-TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVC841APWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | D-Type Transparent Latch  | |
Circuit  | 10:10  | |
Output Type  | Tri-State  | |
Voltage - Supply  | 1.65V ~ 3.6V  | |
Independent Circuits  | 1  | |
Delay Time - Propagation  | 2.7ns  | |
Current - Output High, Low  | 24mA, 24mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $16.81000 | $16.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $9.93436 | $19,868.72 | 
| 4,000 | $9.71739 | $38,869.56 | 
| 6,000 | $9.60874 | $57,652.44 | 


