
SN74LVC540AQPWREP | |
---|---|
DigiKey Part Number | 296-22371-2-ND - Tape & Reel (TR) 296-22371-1-ND - Cut Tape (CT) 296-22371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540AQPWREP |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540AQPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.83000 | $20.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.92782 | $21,855.64 |
4,000 | $10.69285 | $42,771.40 |
6,000 | $10.57518 | $63,451.08 |