
TC74LCX540FK(EL,K) | |
|---|---|
DigiKey Part Number | TC74LCX540FK(ELK)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74LCX540FK(EL,K) |
Description | IC BUFFER INVERT 3.6V 20-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX540FK(EL,K) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.00957 | $5,023.93 |
| 5,000 | $1.95463 | $9,773.15 |
| 7,500 | $1.92710 | $14,453.25 |
| 12,500 | $1.89662 | $23,707.75 |
| 17,500 | $1.87880 | $32,879.00 |
| 25,000 | $1.86165 | $46,541.25 |

